CFS1000A
Description: Memory Circuit, 5X12, CMOS

Overview of CFS1000A by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFS1000A by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFS1000A by LSI Corporation

CFS1000A
LSI Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LSI CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-609 Code
e0
Memory Density
60 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
12
Number of Functions
1
Number of Words
5 words
Number of Words Code
5
Operating Mode
SYNCHRONOUS
Organization
5X12
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN LEAD
Want to compare parts?
  1. CFS1000A
    LSI Corporation
    Memory Circuit, 5X12, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFS1000A by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFS1000A by LSI Corporation

Select Manufacturer
Which Manufacturer of CFS1000A would you like to use for your alert(s)?
  • Please alert me when CFS1000A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFS1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFS1000A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFS1000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFS1000A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFS1000A by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: