Datasheets
CFS1/4CT52A5R1J by: KOA Speer Electronics Inc

Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CFS1/4CT52A5R1J by KOA Speer Electronics Inc

Overview of CFS1/4CT52A5R1J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CFS1/4CT52A5R1J

CFS1/4CT52A5R1J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFS1/4CT52A5R1J Part Data Attributes

CFS1/4CT52A5R1J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CFS1/4CT52A5R1J KOA Speer Electronics Inc Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.2 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard IEC60115-2
Resistance 5.1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -450,350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CFS1/4CT52A5R1J

This table gives cross-reference parts and alternative options found for CFS1/4CT52A5R1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/4CT52A5R1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CFPS1/4CM5F5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFPS1/4CM5F5R1J
CFS1/4CMTR5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFS1/4CMTR5R1J
CFPS1/4CT52A5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFPS1/4CT52A5R1J
CFS1/4C5R1J KOA Corporation Check for Price RES,AXIAL,CARBON FILM,5.1 OHMS,250WV,5% +/-TOL,-450,350PPM TC CFS1/4CT52A5R1J vs CFS1/4C5R1J
CFS1/4CMTA5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFS1/4CMTA5R1J
CFS1/4CMHTA5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFS1/4CMHTA5R1J
CFS1/4CT26R5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, CFS1/4CT52A5R1J vs CFS1/4CT26R5R1J
CFS1/4CVTA5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFS1/4CVTA5R1J
CFS1/4CT26A5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFS1/4CT26A5R1J
CFPS1/4CT26A5R1J KOA Speer Electronics Inc Check for Price Fixed Resistor, Carbon Film, 0.25W, 5.1ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED CFS1/4CT52A5R1J vs CFPS1/4CT26A5R1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFS1/4CT52A5R1J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFS1/4CT52A5R1J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CFS1/4CT52A5R1J would you like to use for your alert(s)?
  • Please alert me when CFS1/4CT52A5R1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFS1/4CT52A5R1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFS1/4CT52A5R1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFS1/4CT52A5R1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFS1/4CT52A5R1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFS1/4CT52A5R1J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: