Datasheets
CFS1/2CT26A391G by: KOA Speer Electronics Inc

Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CFS1/2CT26A391G by KOA Speer Electronics Inc

Overview of CFS1/2CT26A391G by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358AICFS133JT-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO

Part Details for CFS1/2CT26A391G

CFS1/2CT26A391G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFS1/2CT26A391G Part Data Attributes

CFS1/2CT26A391G KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CFS1/2CT26A391G KOA Speer Electronics Inc Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Construction Tubular
JESD-609 Code e2
Lead Diameter 0.6 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.85 mm
Package Length 6.3 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard IEC60115-2
Resistance 390 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -450,350 ppm/°C
Terminal Finish TIN COPPER
Terminal Shape WIRE
Tolerance 2%
Working Voltage 350 V

Alternate Parts for CFS1/2CT26A391G

This table gives cross-reference parts and alternative options found for CFS1/2CT26A391G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFS1/2CT26A391G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFPS1/2CVTA391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFPS1/2CVTA391G
CFS1/2CVTA391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFS1/2CVTA391G
CFS1/2CS391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFS1/2CT26A391G vs CFS1/2CS391G
CFPS1/2CVTPA391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFPS1/2CVTPA391G
CFPS1/2CT26R391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFS1/2CT26A391G vs CFPS1/2CT26R391G
CFPS1/2CS391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFS1/2CT26A391G vs CFPS1/2CS391G
CFPS1/2CVTPR391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFPS1/2CVTPR391G
CFS1/2CT52R391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFS1/2CT52R391G
CFS1/2CVTPR391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFS1/2CVTPR391G
CFS1/2CM10H391G Fixed Resistor, Carbon Film, 0.5W, 390ohm, 350V, 2% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFS1/2CT26A391G vs CFS1/2CM10H391G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFS1/2CT26A391G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFS1/2CT26A391G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CFS1/2CT26A391G would you like to use for your alert(s)?
  • Please alert me when CFS1/2CT26A391G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFS1/2CT26A391G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFS1/2CT26A391G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFS1/2CT26A391G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFS1/2CT26A391G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFS1/2CT26A391G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: