Part Details for CFR3WSJBJ73-270R by YAGEO Corporation
Overview of CFR3WSJBJ73-270R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QLX4270RIQSR | Renesas Electronics Corporation | DisplayPort Lane Extender | |
QLX4270RIQT7 | Renesas Electronics Corporation | DisplayPort Lane Extender |
Part Details for CFR3WSJBJ73-270R
CFR3WSJBJ73-270R CAD Models
CFR3WSJBJ73-270R Part Data Attributes
|
CFR3WSJBJ73-270R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR3WSJBJ73-270R
YAGEO Corporation
Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR3WSJBJ73-270R
This table gives cross-reference parts and alternative options found for CFR3WSJBJ73-270R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR3WSJBJ73-270R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR3WSJTJ52-270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJ73-270R vs FCR3WSJTJ52-270R |
CFN3WSJRJ52-270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJ73-270R vs CFN3WSJRJ52-270R |
FCR3WSJT-73-270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJ73-270R vs FCR3WSJT-73-270R |
CFN3WSJBJ52-270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJ73-270R vs CFN3WSJBJ52-270R |
FCR3WSJB-M270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR3WSJBJ73-270R vs FCR3WSJB-M270R |
CB3WSJ270RD05 | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR3WSJBJ73-270R vs CB3WSJ270RD05 |
RCFS3W271JN00-T20 | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR3WSJBJ73-270R vs RCFS3W271JN00-T20 |
FCR3WSJBJ73-270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJ73-270R vs FCR3WSJBJ73-270R |
CB3WSJ270RW01 | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR3WSJBJ73-270R vs CB3WSJ270RW01 |
CFR3WSJTJ73-270R | Fixed Resistor, Carbon Film, 3W, 270ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR3WSJBJ73-270R vs CFR3WSJTJ73-270R |