Part Details for CFR2WSJRJ73-120R by YAGEO Corporation
Overview of CFR2WSJRJ73-120R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch | |
10131319-101120RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-222120RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Part Details for CFR2WSJRJ73-120R
CFR2WSJRJ73-120R CAD Models
CFR2WSJRJ73-120R Part Data Attributes
|
CFR2WSJRJ73-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJRJ73-120R
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR2WSJRJ73-120R
This table gives cross-reference parts and alternative options found for CFR2WSJRJ73-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJRJ73-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR2WSJR-73-120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, | CFR2WSJRJ73-120R vs FCR2WSJR-73-120R |
FCR2WSJT-AV120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, | CFR2WSJRJ73-120R vs FCR2WSJT-AV120R |
CFR2WSJB-52-120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, | CFR2WSJRJ73-120R vs CFR2WSJB-52-120R |
CFR2WSJTJ73-120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR2WSJRJ73-120R vs CFR2WSJTJ73-120R |
CB2WSJ120RW05 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR2WSJRJ73-120R vs CB2WSJ120RW05 |
CFR2WSJBJFK120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR2WSJRJ73-120R vs CFR2WSJBJFK120R |
CFR2WSJRJ52-120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR2WSJRJ73-120R vs CFR2WSJRJ52-120R |
FCR2WSJRJ73-120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR2WSJRJ73-120R vs FCR2WSJRJ73-120R |
CFR2WSJT-52-120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | CFR2WSJRJ73-120R vs CFR2WSJT-52-120R |
FCR2WSJRJPN120R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 2W, 120ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR2WSJRJ73-120R vs FCR2WSJRJPN120R |