-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR2WSJR-73-39K-ND
|
DigiKey | RES 39K OHM 5% 2W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR2WSJR-73-39K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR2WSJR-73-39K
YAGEO Corporation
Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for CFR2WSJR-73-39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR2WSJR-73-39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR2WSJT-FT39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-39K vs CFR2WSJT-FT39K |
CFR2WSJTJAV39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-39K vs CFR2WSJTJAV39K |
FCR2WSJR-52-39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-39K vs FCR2WSJR-52-39K |
FCR2WSJTJ52-39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-39K vs FCR2WSJTJ52-39K |
CFR2WSJR-52-39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-39K vs CFR2WSJR-52-39K |
CFN2WSJRJ52-39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-39K vs CFN2WSJRJ52-39K |
CB2WSJ39KD01 | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | Ever Ohms Technology Co Ltd | CFR2WSJR-73-39K vs CB2WSJ39KD01 |
FCR2WSJB-73-39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-39K vs FCR2WSJB-73-39K |
CFR2WSJB-FFK39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR2WSJR-73-39K vs CFR2WSJB-FFK39K |
CFN2WSJTJ73-39K | Fixed Resistor, Carbon Film, 2W, 39000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR2WSJR-73-39K vs CFN2WSJTJ73-39K |