Part Details for CFR25SJT-26-12K by YAGEO Corporation
Overview of CFR25SJT-26-12K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR25SJT-26-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR25SJT-26-12K
|
Avnet Americas | General Type Carbon Film Resistor 12kOhm 1/4W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR25SJT-26-12K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR25SJT-26-12K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 12 kOhms 250 mW (1/4 W) 200 V 5 % - 55 C / + 155 C - 55 C / + 155 C AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0035 | Buy Now |
Part Details for CFR25SJT-26-12K
CFR25SJT-26-12K CAD Models
CFR25SJT-26-12K Part Data Attributes
|
CFR25SJT-26-12K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR25SJT-26-12K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CFR25SJT-26-12K
This table gives cross-reference parts and alternative options found for CFR25SJT-26-12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SJT-26-12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR25SJB-52-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFR25SJB-52-12K |
CFN25SJT-52-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFN25SJT-52-12K |
CFN25SJB-M12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFN25SJB-M12K |
CFR25SJR-MT12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFR25SJR-MT12K |
CFN25SJT-MT12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFN25SJT-MT12K |
CFR25SJT-MT12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFR25SJT-MT12K |
CFR25SJR-26-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFR25SJR-26-12K |
CFN25SJB-52-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFN25SJB-52-12K |
CFR25SJB-M12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFR25SJB-M12K |
CFR25SJB-26-12K | Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJT-26-12K vs CFR25SJB-26-12K |