CFR25SJB-26-43R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -350,500ppm/Cel,

Overview of CFR25SJB-26-43R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFR25SJB-26-43R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR25SJB-26-43R by YAGEO Corporation

CFR25SJB-26-43R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
43 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CFR25SJB-26-43R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -350,500ppm/Cel,
    VS

Alternate Parts for CFR25SJB-26-43R

This table gives cross-reference parts and alternative options found for CFR25SJB-26-43R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SJB-26-43R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFR25SJR-52-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR25SJB-26-43R vs CFR25SJR-52-43R
CFR25SJR-MT43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFR25SJR-MT43R
CFN25SJR-MT43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFN25SJR-MT43R
CFN25SJB-26-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFN25SJB-26-43R
CFR25SJR-26-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFR25SJR-26-43R
CFN25SJR-52-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFN25SJR-52-43R
CFR25SJT-26-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFR25SJT-26-43R
CFR25SJT-52-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation CFR25SJB-26-43R vs CFR25SJT-52-43R
CFN25SJT-26-43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFN25SJT-26-43R
CFN25SJB-M43R Fixed Resistor, Carbon Film, 0.25W, 43ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR25SJB-26-43R vs CFN25SJB-M43R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR25SJB-26-43R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR25SJB-26-43R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR25SJB-26-43R would you like to use for your alert(s)?
  • Please alert me when CFR25SJB-26-43R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR25SJB-26-43R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR25SJB-26-43R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR25SJB-26-43R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR25SJB-26-43R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR25SJB-26-43R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: