There are no models available for this part yet.
Overview of CFR25SJB-26-10K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
CAD Models for CFR25SJB-26-10K by YAGEO Corporation
Part Data Attributes for CFR25SJB-26-10K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for CFR25SJB-26-10K
This table gives cross-reference parts and alternative options found for CFR25SJB-26-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SJB-26-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR25SJR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFR25SJR-26-10K |
CFN25SJR-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFN25SJR-26-10K |
CFR25SJT-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR25SJB-26-10K vs CFR25SJT-52-10K |
CFN25SJT-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFN25SJT-52-10K |
CFN25SJB-26-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFN25SJB-26-10K |
CFR25SJR-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel | YAGEO Corporation | CFR25SJB-26-10K vs CFR25SJR-52-10K |
CFR25SJB-M10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFR25SJB-M10K |
CFN25SJR-MT10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFN25SJR-MT10K |
CFN25SJR-52-10K | Fixed Resistor, Carbon Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SJB-26-10K vs CFN25SJR-52-10K |
CFR25SJT-26-10K | RES,AXIAL,CARBON FILM,10K OHMS,200WV,5% +/-TOL,-500,350PPM TC | YAGEO Corporation | CFR25SJB-26-10K vs CFR25SJT-26-10K |