Part Details for CFR25SGR-MT750R by YAGEO Corporation
Overview of CFR25SGR-MT750R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR25SGR-MT750R
CFR25SGR-MT750R CAD Models
CFR25SGR-MT750R Part Data Attributes
|
CFR25SGR-MT750R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR25SGR-MT750R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -350,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for CFR25SGR-MT750R
This table gives cross-reference parts and alternative options found for CFR25SGR-MT750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR25SGR-MT750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN25SGR-26-750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFN25SGR-26-750R |
CFR25SGB-M750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFR25SGB-M750R |
CFN25SGT-26-750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFN25SGT-26-750R |
CFR25SGB-52-750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFR25SGB-52-750R |
CFN25SGB-52-750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFN25SGB-52-750R |
CFR25SGR-26-750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFR25SGR-26-750R |
CFR25SGT-MT750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFR25SGT-MT750R |
CFN25SGT-MT750R | Fixed Resistor, Carbon Film, 0.25W, 750ohm, 200V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR25SGR-MT750R vs CFN25SGT-MT750R |