Part Details for CFR25J1R8 by TE Connectivity
Overview of CFR25J1R8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR25J1R8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0639
|
Newark | Through Hole Carbon Film Resistor, Cfr Series, 1.8 Ohm, 330 Mw, - 5%, 250 V, Axial Leaded |Neohm Te Connectivity CFR25J1R8 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
35AC0477
|
Newark | Cfr25 5% 1R8 |Neohm Te Connectivity CFR25J1R8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0100 | Buy Now |
DISTI #
CFR25J1R8-ND
|
DigiKey | RES 1.8 OHM 5% 1/3W AXIAL Min Qty: 12000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
DISTI #
4-1623930-7
|
Avnet Americas | Res Carbon Film 1.8 Ohm 5% 1/3W 0ppm/?C to 200ppm/?C Conformal AXL Thru-Hole Ammo Pack - Tape and Reel (Alt: 4-1623930-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0103 | Buy Now |
DISTI #
279-CFR25J1R8
|
Mouser Electronics | Carbon Film Resistors - Through Hole CFR25 5% 1R8 | 0 |
|
$0.0110 / $0.1100 | Order Now |
|
Onlinecomponents.com | Thin Film Resistor - 1.8 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0097 / $0.0160 | Buy Now |
DISTI #
4-1623930-7
|
Avnet Abacus | Resistor General Purpose Carbon Film 1.8 Ohm 5% 1/3W 350ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 4-1623930-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403523159
|
Chip1Stop | Through Hole Resistor RoHS: Compliant Container: Bulk | 8000 |
|
$0.0075 / $0.0135 | Buy Now |
|
Master Electronics | Thin Film Resistor - 1.8 ohm (+/-) 5% - 0.33W - 250V - Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant | 0 |
|
$0.0097 / $0.0160 | Buy Now |
Part Details for CFR25J1R8
CFR25J1R8 CAD Models
CFR25J1R8 Part Data Attributes
|
CFR25J1R8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR25J1R8
TE Connectivity
Fixed Resistor, Carbon Film, 0.33W, 1.8ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |