Part Details for CFR1WSJB-FK1M1 by YAGEO Corporation
Overview of CFR1WSJB-FK1M1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR1WSJB-FK1M1
CFR1WSJB-FK1M1 CAD Models
CFR1WSJB-FK1M1 Part Data Attributes
|
CFR1WSJB-FK1M1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR1WSJB-FK1M1
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CFR1WSJB-FK1M1
This table gives cross-reference parts and alternative options found for CFR1WSJB-FK1M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR1WSJB-FK1M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR1WSJT-52-1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJT-52-1M1 |
CFR1WSJB-F1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJB-F1M1 |
CFR1WSJT-PN1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJT-PN1M1 |
CFR1WSJR-731M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -500ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJR-731M1 |
CFR1WSJB-FFK1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJB-FFK1M1 |
CFR1WSJB-52-1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJB-52-1M1 |
FCR1WSJB-52-1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs FCR1WSJB-52-1M1 |
CFR1WSJR-FT1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJR-FT1M1 |
FCR1WSJT-PN1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR1WSJB-FK1M1 vs FCR1WSJT-PN1M1 |
CFR1WSJR-52-1M1 | Fixed Resistor, Carbon Film, 1W, 1100000ohm, 400V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR1WSJB-FK1M1 vs CFR1WSJR-52-1M1 |