Part Details for CFR15AKC105MM by EXXELIA Group
Overview of CFR15AKC105MM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR15AKC105MM
CFR15AKC105MM CAD Models
CFR15AKC105MM Part Data Attributes
|
CFR15AKC105MM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CFR15AKC105MM
EXXELIA Group
Film Capacitor, Polypropylene, 200V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 20.853 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 52.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 155 V | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-55514/10 |
Alternate Parts for CFR15AKC105MM
This table gives cross-reference parts and alternative options found for CFR15AKC105MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR15AKC105MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR15AKC105MP | Film Capacitor, Polypropylene, 200V, 20% +Tol, 20% -Tol, 1uF, | EXXELIA Group | CFR15AKC105MM vs CFR15AKC105MP |
710P105X0200S | Film Capacitor, Polypropylene, 200V, 20% +Tol, 20% -Tol, 1uF, | EXXELIA Group | CFR15AKC105MM vs 710P105X0200S |