Part Details for CFR100JRJAV1K by YAGEO Corporation
Overview of CFR100JRJAV1K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR100JRJAV1K
CFR100JRJAV1K CAD Models
CFR100JRJAV1K Part Data Attributes
|
CFR100JRJAV1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JRJAV1K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JRJAV1K
This table gives cross-reference parts and alternative options found for CFR100JRJAV1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JRJAV1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100JT-PN1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs CFR100JT-PN1K |
FCR100JB-F1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs FCR100JB-F1K |
FCR100JBJMR1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JRJAV1K vs FCR100JBJMR1K |
CFR100JB-M1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs CFR100JB-M1K |
CFR100JB-52-1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs CFR100JB-52-1K |
CFR100JB-FK1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs CFR100JB-FK1K |
FCR100JB-FFK1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs FCR100JB-FFK1K |
FCR100JR-52-1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs FCR100JR-52-1K |
CFN100JTJAV1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JRJAV1K vs CFN100JTJAV1K |
FCR100JB-M1K | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JRJAV1K vs FCR100JB-M1K |