Part Details for CFR100JR-73-15K by YAGEO Corporation
Overview of CFR100JR-73-15K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JR-73-15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CFR100JR-73-15K-ND
|
DigiKey | RES 15K OHM 5% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0320 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1W 15K Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0487 / $0.0594 | RFQ |
Part Details for CFR100JR-73-15K
CFR100JR-73-15K CAD Models
CFR100JR-73-15K Part Data Attributes
|
CFR100JR-73-15K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JR-73-15K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JR-73-15K
This table gives cross-reference parts and alternative options found for CFR100JR-73-15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JR-73-15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JB-FK15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-15K vs FCR100JB-FK15K |
CFR100JRJPN15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-15K vs CFR100JRJPN15K |
CFN100JBJFK15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-15K vs CFN100JBJFK15K |
CFR100JB-52-15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-15K vs CFR100JB-52-15K |
CFR100JT-FT15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-15K vs CFR100JT-FT15K |
CFR100JRJFT15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-15K vs CFR100JRJFT15K |
CFR100JB-73-15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JR-73-15K vs CFR100JB-73-15K |
CFN100JBJMR15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-15K vs CFN100JBJMR15K |
FCR100JRJAV15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-15K vs FCR100JRJAV15K |
CFR100JTJ73-15K | Fixed Resistor, Carbon Film, 1W, 15000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JR-73-15K vs CFR100JTJ73-15K |