Part Details for CFR100JBJMR430R by YAGEO Corporation
Overview of CFR100JBJMR430R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR100JBJMR430R
CFR100JBJMR430R CAD Models
CFR100JBJMR430R Part Data Attributes
|
CFR100JBJMR430R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JBJMR430R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JBJMR430R
This table gives cross-reference parts and alternative options found for CFR100JBJMR430R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JBJMR430R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JRJPN430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JRJPN430R |
FCR100JB-MB430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JB-MB430R |
FCR100JRJ73-430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JRJ73-430R |
FCR100JTJ52-430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JTJ52-430R |
FCR100JT-FT430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JT-FT430R |
FCR100JBJFFK430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JBJFFK430R |
CFR100JBJMB430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJMR430R vs CFR100JBJMB430R |
CFR100JT-FT430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JBJMR430R vs CFR100JT-FT430R |
FCR100JBJM430R | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJMR430R vs FCR100JBJM430R |
RCF1W431JN00-T20 | Fixed Resistor, Carbon Film, 1W, 430ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | CFR100JBJMR430R vs RCF1W431JN00-T20 |