Part Details for CFR100JBJ73-16K by YAGEO Corporation
Overview of CFR100JBJ73-16K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR100JBJ73-16K
CFR100JBJ73-16K CAD Models
CFR100JBJ73-16K Part Data Attributes
|
CFR100JBJ73-16K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JBJ73-16K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JBJ73-16K
This table gives cross-reference parts and alternative options found for CFR100JBJ73-16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JBJ73-16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100JRJPN16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs FCR100JRJPN16K |
CFR100JBJFK16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs CFR100JBJFK16K |
CFR100JTJFT16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs CFR100JTJFT16K |
FCR100JRJ73-16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs FCR100JRJ73-16K |
FCR100JT-FT16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JBJ73-16K vs FCR100JT-FT16K |
CFN100JBJFFK16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs CFN100JBJFFK16K |
FCR100JRJAV16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs FCR100JRJAV16K |
FCR100JB-FKK16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JBJ73-16K vs FCR100JB-FKK16K |
CFR100JR-73-16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JBJ73-16K vs CFR100JR-73-16K |
CFR100JRJAV16K | Fixed Resistor, Carbon Film, 1W, 16000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JBJ73-16K vs CFR100JRJAV16K |