Part Details for CFR100JB-M1K by YAGEO Corporation
Overview of CFR100JB-M1K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR100JB-M1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1W 1K Ohms ±5% Automotive(AEC-Q200) THT | 0 |
|
$0.0358 / $0.0437 | RFQ |
Part Details for CFR100JB-M1K
CFR100JB-M1K CAD Models
CFR100JB-M1K Part Data Attributes
|
CFR100JB-M1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JB-M1K
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JB-M1K
This table gives cross-reference parts and alternative options found for CFR100JB-M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JB-M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFR100JRJ52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR100JB-M1K vs CFR100JRJ52-1K |
FCR100JB-52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | CFR100JB-M1K vs FCR100JB-52-1K |
FCR100JBJ52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR100JB-M1K vs FCR100JBJ52-1K |
FCR100JR-73-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | CFR100JB-M1K vs FCR100JR-73-1K |
FCR100JB-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR100JB-M1K vs FCR100JB-1K |
CFR100JR-FT1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | CFR100JB-M1K vs CFR100JR-FT1K |
CFR100JRJPN1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR100JB-M1K vs CFR100JRJPN1K |
CFR100JBJFK1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR100JB-M1K vs CFR100JBJFK1K |
CFR100JTJ73-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | CFR100JB-M1K vs CFR100JTJ73-1K |
FCR100JT-PN1K | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, | CFR100JB-M1K vs FCR100JT-PN1K |