Part Details for CFR100JB-73-390R by YAGEO Corporation
Overview of CFR100JB-73-390R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61390RTET | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS61390RTER | Texas Instruments | 85-VOUT boost converter with current mirror and sample and hold 16-WQFN -40 to 125 | |
TPS92390RHBR | Texas Instruments | Boost/SEPIC high dimming performance LED driver with four 200-mA channels 32-VQFN -40 to 125 |
Price & Stock for CFR100JB-73-390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.C.FILM 1W 390 Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0373 / $0.0455 | RFQ |
Part Details for CFR100JB-73-390R
CFR100JB-73-390R CAD Models
CFR100JB-73-390R Part Data Attributes
|
CFR100JB-73-390R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100JB-73-390R
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for CFR100JB-73-390R
This table gives cross-reference parts and alternative options found for CFR100JB-73-390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100JB-73-390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100JB-MB390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs CFR100JB-MB390R |
CFR100JB-FK390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs CFR100JB-FK390R |
CFN100JRJ52-390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JB-73-390R vs CFN100JRJ52-390R |
CFR100JB-52-390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs CFR100JB-52-390R |
CFR100JR-PN390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs CFR100JR-PN390R |
FCR100JT-FT390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs FCR100JT-FT390R |
CFN100JBJ52-390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JB-73-390R vs CFN100JBJ52-390R |
CFN100JBJFFK390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100JB-73-390R vs CFN100JBJFFK390R |
CFR100JB-FFK390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs CFR100JB-FFK390R |
CFR100JB-M390R | Fixed Resistor, Carbon Film, 1W, 390ohm, 500V, 5% +/-Tol, | YAGEO Corporation | CFR100JB-73-390R vs CFR100JB-M390R |