-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0456
|
Newark | Res, 1K, 1W, Axial, Carbon Film, Resistance:1Kohm, Product Range:Cfr Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Film, Product Diameter:5Mmrohs Compliant: Yes |Neohm Te Connectivity CFR100J1K0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8301 |
|
$0.0420 / $0.0490 | Buy Now |
DISTI #
A106011CT-ND
|
DigiKey | RES 1K OHM 5% 1W AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6664 In Stock |
|
$0.0335 / $0.2800 | Buy Now |
DISTI #
20R0456
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Bulk (Alt: 20R0456) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 6201 Partner Stock |
|
$0.0560 / $0.2600 | Buy Now |
DISTI #
1-1623925-5
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 1 W, Axial Leaded, Carbon Film, High Reliability - Tape and Reel (Alt: 1-1623925-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
279-CFR100J1K0
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1KOhm 1W 500PPM RoHS: Compliant | 16118 |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
V72:2272_11859326
|
Arrow Electronics | Res Carbon Film 1K Ohm 5% 1W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2026 Container: Cut Strips | Americas - 1235 |
|
$0.0305 / $0.1484 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - 1 Kohm (+/-) 5% - 1W - 500V -Through Hole - -55°C to +155°C - Ammo Box RoHS: Compliant |
6700 In Stock |
|
$0.0322 / $0.0438 | Buy Now |
DISTI #
16503091
|
Verical | Res Carbon Film 1K Ohm 5% 1W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.0680 | Buy Now |
DISTI #
86217575
|
Verical | Res Carbon Film 1K Ohm 5% 1W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 1123 | Americas - 3000 |
|
$0.0443 / $0.0569 | Buy Now |
DISTI #
40653879
|
Verical | Res Carbon Film 1K Ohm 5% 1W -450ppm/°C to 0ppm/°C AXL Ammo RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 2026 | Americas - 1235 |
|
$0.1484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR100J1K0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CFR100J1K0
TE Connectivity
Fixed Resistor, Carbon Film, 1W, 1000ohm, 500V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | CFR100 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |