Part Details for CFR100GTJ73-4K7 by YAGEO Corporation
Overview of CFR100GTJ73-4K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR100GTJ73-4K7
CFR100GTJ73-4K7 CAD Models
CFR100GTJ73-4K7 Part Data Attributes
|
CFR100GTJ73-4K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR100GTJ73-4K7
YAGEO Corporation
Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, -350,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for CFR100GTJ73-4K7
This table gives cross-reference parts and alternative options found for CFR100GTJ73-4K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100GTJ73-4K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR100GBJFFK4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GBJFFK4K7 |
CFR100GT-73-4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GT-73-4K7 |
CFR100GTJFT4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GTJFT4K7 |
FCR100GB-M4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GTJ73-4K7 vs FCR100GB-M4K7 |
CFR100GR-FT4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GR-FT4K7 |
CFN100GBJ73-4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GTJ73-4K7 vs CFN100GBJ73-4K7 |
CFR100GRJ52-4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GRJ52-4K7 |
CFR100GT-52-4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GT-52-4K7 |
CFR100GR-52-4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GTJ73-4K7 vs CFR100GR-52-4K7 |
FCR100GT-FT4K7 | Fixed Resistor, Carbon Film, 1W, 4700ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GTJ73-4K7 vs FCR100GT-FT4K7 |