There are no models available for this part yet.
Overview of CFR100GT-PN3R9 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CFR100GT-PN3R9 by YAGEO Corporation
Part Data Attributes for CFR100GT-PN3R9 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Construction
|
Tubular
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
350 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
2%
|
Working Voltage
|
500 V
|
Alternate Parts for CFR100GT-PN3R9
This table gives cross-reference parts and alternative options found for CFR100GT-PN3R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR100GT-PN3R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR100GR-PN3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GR-PN3R9 |
FCR100GRJ52-3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GRJ52-3R9 |
FCR100GRJ73-3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GRJ73-3R9 |
FCR100GB-FKK3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GB-FKK3R9 |
FCR100GB-52-3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GB-52-3R9 |
FCR100GBJFFK3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GBJFFK3R9 |
FCR100GTJFT3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GTJFT3R9 |
FCR100GR-73-3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, | YAGEO Corporation | CFR100GT-PN3R9 vs FCR100GR-73-3R9 |
CFN100GRJ52-3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GT-PN3R9 vs CFN100GRJ52-3R9 |
CFN100GBJFK3R9 | Fixed Resistor, Carbon Film, 1W, 3.9ohm, 500V, 2% +/-Tol, -350,350ppm/Cel, | YAGEO Corporation | CFR100GT-PN3R9 vs CFN100GBJFK3R9 |