Part Details for CFR06RRA205GM by Electronic Concepts Inc
Overview of CFR06RRA205GM by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR06RRA205GM
CFR06RRA205GM CAD Models
CFR06RRA205GM Part Data Attributes
|
CFR06RRA205GM
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR06RRA205GM
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 2% +Tol, 2% -Tol, 2uF, 7624,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , 7624 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8.64 mm | |
Length | 19.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55514 | |
Size Code | 7624 | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 6.1 mm |