Part Details for CFR06ARA565JR by Electronic Concepts Inc
Overview of CFR06ARA565JR by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR06ARA565JR
CFR06ARA565JR CAD Models
CFR06ARA565JR Part Data Attributes
|
CFR06ARA565JR
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR06ARA565JR
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 5.6uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55514 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CFR06ARA565JR
This table gives cross-reference parts and alternative options found for CFR06ARA565JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR06ARA565JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC52B565J | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CFR06ARA565JR vs MC52B565J |
CFR06ARA565JM | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 5.6uF, | Electronic Concepts Inc | CFR06ARA565JR vs CFR06ARA565JM |
MC54B565J | Film Capacitor, Polycarbonate, 50V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | CFR06ARA565JR vs MC54B565J |