Part Details for CFR05AUA824GR by Electronic Concepts Inc
Overview of CFR05AUA824GR by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFR05AUA824GR
CFR05AUA824GR CAD Models
CFR05AUA824GR Part Data Attributes
|
CFR05AUA824GR
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
CFR05AUA824GR
Electronic Concepts Inc
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.82uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6.6 mm | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Length | 13.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55514 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CFR05AUA824GR
This table gives cross-reference parts and alternative options found for CFR05AUA824GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR05AUA824GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR05AUA824GM | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.82uF, | Electronic Concepts Inc | CFR05AUA824GR vs CFR05AUA824GM |