Part Details for CFR-25JT-52-2M7 by YAGEO Corporation
Overview of CFR-25JT-52-2M7 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AI-FQ025JT-40.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ025JT-180.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5346AE-FQ025JTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for CFR-25JT-52-2M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CFR-25JT-52-2M7CT-ND
|
DigiKey | RES 2.7M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4970 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
CFR-25JT-52-2M7
|
Avnet Americas | Resistor, 2.7 MOhm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Tape and Reel (Alt: CFR-25JT-52-2M7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-25JT-52-2M7
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.7Mohm 5% 1/4W Carbon Film RoHS: Compliant | 5099 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0048 | Buy Now |
DISTI #
77581792
|
Verical | Res Carbon Film 2.7M Ohm 5% 0.25W(1/4W) -1500ppm/°C to 0ppm/°C AXL Tape and Box RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2349 | Americas - 15000 |
|
$0.0054 / $0.0083 | Buy Now |
DISTI #
CFR-25JT-52-2M7
|
Avnet Abacus | Resistor, 2.7 MOhm, � 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose (Alt: CFR-25JT-52-2M7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900105665536
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 15000 |
|
$0.0076 / $0.0091 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 2.7M Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0085 / $0.0111 | RFQ |
Part Details for CFR-25JT-52-2M7
CFR-25JT-52-2M7 CAD Models
CFR-25JT-52-2M7 Part Data Attributes
|
CFR-25JT-52-2M7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JT-52-2M7
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JT-52-2M7
This table gives cross-reference parts and alternative options found for CFR-25JT-52-2M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JT-52-2M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR-25JB-52-2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs FCR-25JB-52-2M7 |
FCR-25JT-52-2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs FCR-25JT-52-2M7 |
FCR-25JT-FT2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs FCR-25JT-FT2M7 |
CFR-25JR-FT2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs CFR-25JR-FT2M7 |
CFR-25JT-FT2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs CFR-25JT-FT2M7 |
CFR-25JB-26-2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs CFR-25JB-26-2M7 |
CFR-25JB-F2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs CFR-25JB-F2M7 |
FCR-25JB-FKK2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs FCR-25JB-FKK2M7 |
CFR-25JR-52-2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500ppm/Cel | YAGEO Corporation | CFR-25JT-52-2M7 vs CFR-25JR-52-2M7 |
CFR-25JR-26-2M7 | Fixed Resistor, Carbon Film, 0.25W, 2700000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | CFR-25JT-52-2M7 vs CFR-25JR-26-2M7 |