Datasheets
CFR-25JT-52-1M1 by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for CFR-25JT-52-1M1 by YAGEO Corporation

Overview of CFR-25JT-52-1M1 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AFE7769DIABJ Texas Instruments Quad-channel RF transceiver with dual feedback paths and integrated CFR/DPD 400-FCBGA -40 to 85
SiT5356AI-FQ025JT-40.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO
SiT5357AI-FQ025JT-180.000000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO

Price & Stock for CFR-25JT-52-1M1

Part # Distributor Description Stock Price Buy
DISTI # CFR-25JT-52-1M1-ND
DigiKey RES 1.1M OHM 5% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0092
$0.0092 Buy Now
DISTI # CFR-25JT-52-1M1
Avnet Americas General Type Carbon Film Resistor 1.1MOhm 1/4W 5% Axial Ammo Pack - Tape and Reel (Alt: CFR-25JT-52-1M1) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-CFR-25JT-52-1M1
Mouser Electronics Carbon Film Resistors - Through Hole 1.1 MOhms 250 mW 5 % RoHS: Compliant 4990
  • 1 $0.1000
  • 10 $0.0580
  • 100 $0.0240
  • 1,000 $0.0100
  • 5,000 $0.0090
  • 10,000 $0.0070
  • 25,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0048
$0.0048 Buy Now
Ozdisan Elektronik RES.C.FILM 1/4W 1.1M Ohms ±5% Automotive(AEC-Q200) 0
  • 10 $0.0111
  • 5,000 $0.0085
$0.0085 / $0.0111 RFQ

Part Details for CFR-25JT-52-1M1

CFR-25JT-52-1M1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFR-25JT-52-1M1 Part Data Attributes

CFR-25JT-52-1M1 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CFR-25JT-52-1M1 YAGEO Corporation Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, 1500ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Factory Lead Time 24 Weeks
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1100000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -1500,0 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CFR-25JT-52-1M1

This table gives cross-reference parts and alternative options found for CFR-25JT-52-1M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JT-52-1M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFR-25JT-AV1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JT-AV1M1
CFR-25JR-AV1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JR-AV1M1
FCR-25JT-FT1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs FCR-25JT-FT1M1
CFR-25JB-M1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JB-M1M1
CFR-25JR-PN1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JR-PN1M1
CFR-25JT-FT1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JT-FT1M1
CFR-25JT-PN1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JT-PN1M1
CFR-25JB-MB1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs CFR-25JB-MB1M1
FCR-25JB-M1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs FCR-25JB-M1M1
FCR-25JB-MB1M1 Fixed Resistor, Carbon Film, 0.25W, 1100000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation CFR-25JT-52-1M1 vs FCR-25JB-MB1M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR-25JT-52-1M1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR-25JT-52-1M1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR-25JT-52-1M1 would you like to use for your alert(s)?
  • Please alert me when CFR-25JT-52-1M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR-25JT-52-1M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR-25JT-52-1M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR-25JT-52-1M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR-25JT-52-1M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR-25JT-52-1M1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: