Part Details for CFR-25JR-52-27K by YAGEO Corporation
Overview of CFR-25JR-52-27K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFR-25JR-52-27K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5114
|
Newark | Res, 27K, 0.25W, Axial, Carbon Film, Resistance:27Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-27K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4505 |
|
$0.0100 | Buy Now |
DISTI #
49AK5115
|
Newark | Res, 27K, 0.25W, Axial, Carbon Film, Resistance:27Kohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JR-52-27K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
13-CFR-25JR-52-27KCT-ND
|
DigiKey | RES 27K OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12570 In Stock |
|
$0.0067 / $0.1000 | Buy Now |
DISTI #
49AK5114
|
Avnet Americas | General Type Carbon Film Resistor 27kOhm 1/4W 5% Axial T/R - Product that comes on tape, but is not reeled (Alt: 49AK5114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4505 Partner Stock |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
CFR-25JR-52-27K
|
Avnet Americas | General Type Carbon Film Resistor 27kOhm 1/4W 5% Axial T/R - Tape and Reel (Alt: CFR-25JR-52-27K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-25JR-52-27K
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 27K Ohm 5% RoHS: Compliant | 4017 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | CFR Series 0.25 W 27 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0065 / $0.0079 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
CFR-25JR-52-27K
|
TTI | Carbon Film Resistors - Through Hole 1/4W 27K Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0066 / $0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 27K Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0472 / $0.0576 | RFQ |
Part Details for CFR-25JR-52-27K
CFR-25JR-52-27K CAD Models
CFR-25JR-52-27K Part Data Attributes
|
CFR-25JR-52-27K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JR-52-27K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFR-25JR-52-27K
This table gives cross-reference parts and alternative options found for CFR-25JR-52-27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JR-52-27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JR-FT27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs CFR-25JR-FT27K |
FCR-25JB-52-27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs FCR-25JB-52-27K |
FCR-25JR-AV27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs FCR-25JR-AV27K |
FCR-25JB-MB27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs FCR-25JB-MB27K |
CFR-25JT-26-27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs CFR-25JT-26-27K |
CFN-25JT-AV27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs CFN-25JT-AV27K |
FCR-25JR-PN27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs FCR-25JR-PN27K |
CFN-25JT-PN27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs CFN-25JT-PN27K |
CFN-25JB-M27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs CFN-25JB-M27K |
FCR-25JB-FFK27K | Fixed Resistor, Carbon Film, 0.25W, 27000ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JR-52-27K vs FCR-25JB-FFK27K |