There are no models available for this part yet.
Overview of CFR-25JB-52-220R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for CFR-25JB-52-220R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ4810
|
Newark | Res 220 Ohm 1/4W 5% Axial Rohs Compliant: Yes |Yageo CFR-25JB-52-220R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.0500 | Buy Now | |
DISTI #
49AK4941
|
Newark | Res, 220R, 0.25W, Axial, Carbon Film, Resistance:220Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-25JB-52-220R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8333 |
|
$0.0100 | Buy Now | |
DISTI #
220QBK-ND
|
DigiKey | RES 220 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
85381 In Stock |
|
$0.0079 / $0.1000 | Buy Now | |
DISTI #
26AJ4810
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: 26AJ4810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9000 Partner Stock |
|
$0.2010 / $0.4270 | Buy Now | |
DISTI #
49AK4941
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK4941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8333 Partner Stock |
|
$0.0260 / $0.1040 | Buy Now | |
DISTI #
CFR-25JB-52-220R
|
Avnet Americas | Resistor, 220 Ohm, ? 5%, 250 mW, Axial Leaded, Carbon Film, General Purpose - Bulk (Alt: CFR-25JB-52-220R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-CFR-25JB-52-220R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 220 Ohm 5% 250 Volts RoHS: Compliant | 19106 |
|
$0.0070 / $0.1000 | Buy Now | |
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 220 Ohm 5% 250 Volts RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0067 / $0.0082 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
30000 Partner Stock |
|
$0.0092 / $0.1530 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ |
CAD Models for CFR-25JB-52-220R by YAGEO Corporation
Part Data Attributes for CFR-25JB-52-220R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for CFR-25JB-52-220R
This table gives cross-reference parts and alternative options found for CFR-25JB-52-220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFR-25JT-52-220R | Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JB-52-220R vs CFR-25JT-52-220R |