-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4886
|
Newark | Res, 1R, 0.25W, Axial, Carbon Film, Resistance:1Ohm, Product Range:Cfr Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film, Product Width:-Rohs Compliant: Yes |Yageo CFR-25JB-52-1R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7630 |
|
$0.0100 | Buy Now |
DISTI #
1.0QBK-ND
|
DigiKey | RES 1 OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16832 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
49AK4886
|
Avnet Americas | General Type Carbon Film Resistor 1Ohm 1/4W 5% Axial Bulk - Bulk (Alt: 49AK4886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 7630 Partner Stock |
|
$0.0210 / $0.1140 | Buy Now |
DISTI #
CFR-25JB-52-1R
|
Avnet Americas | General Type Carbon Film Resistor 1Ohm 1/4W 5% Axial Bulk - Bulk (Alt: CFR-25JB-52-1R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-CFR-25JB-52-1R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/4W 1 Ohm 5% RoHS: Compliant | 11630 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 1 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0067 / $0.0074 | Buy Now |
|
Future Electronics | Carbon Film Resistors - Through Hole 1/4W 1 Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0066 / $0.0080 | Buy Now |
DISTI #
CFR-25JB-52-1R
|
TTI | Carbon Film Resistors - Through Hole 1/4W 1 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0069 / $0.0109 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/4W 1 Ohms ±5% Automotive(AEC-Q200) TH | 0 |
|
$0.0373 / $0.0455 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CFR-25JB-52-1R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-25JB-52-1R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CFR-25JB-52-1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25JB-52-1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-25JB-52-1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs CFN-25JB-52-1R |
CFR-25JR-52-1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-25JB-52-1R vs CFR-25JR-52-1R |
FCR-25JB-F1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs FCR-25JB-F1R |
FCR-25JT-PN1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs FCR-25JT-PN1R |
CFN-25JR-26-1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs CFN-25JR-26-1R |
FCR-25JT-AV1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs FCR-25JT-AV1R |
FCR-25JT-FT1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs FCR-25JT-FT1R |
CFN-25JT-PN1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs CFN-25JT-PN1R |
FCR-25JB-M1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs FCR-25JB-M1R |
CFN-25JB-26-1R | Fixed Resistor, Carbon Film, 0.25W, 1ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-25JB-52-1R vs CFN-25JB-26-1R |