CFR-25GT-26-51R
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -350,500ppm/Cel,

Overview of CFR-25GT-26-51R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127721-125GTLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel without cap.
10127721-025GTLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel without cap.
10127721-225GTLF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel without cap.

CAD Models for CFR-25GT-26-51R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFR-25GT-26-51R by YAGEO Corporation

CFR-25GT-26-51R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Construction
Tubular
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,350 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
250 V
Want to compare parts?
  1. CFR-25GT-26-51R
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -350,500ppm/Cel,
    VS

Alternate Parts for CFR-25GT-26-51R

This table gives cross-reference parts and alternative options found for CFR-25GT-26-51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-25GT-26-51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFN-25GB-FFK51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs CFN-25GB-FFK51R
FCR-25GB-M51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs FCR-25GB-M51R
FCR-25GB-F51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs FCR-25GB-F51R
CFN-25GB-MB51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs CFN-25GB-MB51R
FCR-25GT-26-51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs FCR-25GT-26-51R
FCR-25GB-FK51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs FCR-25GB-FK51R
FCR-25GB-52-51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs FCR-25GB-52-51R
CFN-25GB-26-51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs CFN-25GB-26-51R
CFN-25GR-FT51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs CFN-25GR-FT51R
CFN-25GR-52-51R Fixed Resistor, Carbon Film, 0.25W, 51ohm, 250V, 2% +/-Tol, -500,350ppm/Cel, YAGEO Corporation CFR-25GT-26-51R vs CFN-25GR-52-51R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFR-25GT-26-51R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFR-25GT-26-51R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CFR-25GT-26-51R would you like to use for your alert(s)?
  • Please alert me when CFR-25GT-26-51R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFR-25GT-26-51R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFR-25GT-26-51R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFR-25GT-26-51R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFR-25GT-26-51R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFR-25GT-26-51R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: