Part Details for CFR-12JR-52-7R5 by YAGEO Corporation
Overview of CFR-12JR-52-7R5 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A18812JRT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs |
Price & Stock for CFR-12JR-52-7R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7.5ETR-ND
|
DigiKey | RES 7.5 OHM 5% 1/6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
CFR-12JR-52-7R5
|
Avnet Americas | General Type Carbon Film Resistor 7.5Ohm 1/6W 5% Axial T/R - Tape and Reel (Alt: CFR-12JR-52-7R5) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CFR-12JR-52-7R5
|
Mouser Electronics | Carbon Film Resistors - Through Hole 7.5ohm 5% 1/6W Carbon Film RoHS: Compliant | 4623 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 1/6W 7.5 Ohms ±5% Automotive(AEC-Q200) | 0 |
|
$0.0361 / $0.0440 | RFQ |
Part Details for CFR-12JR-52-7R5
CFR-12JR-52-7R5 CAD Models
CFR-12JR-52-7R5 Part Data Attributes
|
CFR-12JR-52-7R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12JR-52-7R5
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.1667W, 7.5ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Total Weight | 122.7 | |
Category CO2 Kg | 4.54 | |
CO2 | 557.058 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 22 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | AEC-Q200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12JR-52-7R5
This table gives cross-reference parts and alternative options found for CFR-12JR-52-7R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JR-52-7R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12JT-52-7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFN-12JT-52-7R5 |
CFN-12JR-52-7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFN-12JR-52-7R5 |
CFR-12JT-52-7R5 | Fixed Resistor, Carbon Film, 0.167W, 7.5ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JR-52-7R5 vs CFR-12JT-52-7R5 |
CFR-12JB-M7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFR-12JB-M7R5 |
CFR-12JR-MT7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFR-12JR-MT7R5 |
CFN-12JB-M7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFN-12JB-M7R5 |
CFR-12JT-MT7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFR-12JT-MT7R5 |
CFR-12JB-26-7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFR-12JB-26-7R5 |
CFN-12JB-52-7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFN-12JB-52-7R5 |
CFR-12JR-26-7R5 | Fixed Resistor, Carbon Film, 0.1666W, 7.5ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JR-52-7R5 vs CFR-12JR-26-7R5 |