There are no models available for this part yet.
Overview of CFR-12JB-52-47R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CFR-12JB-52-47R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK3708
|
Newark | Res, 47R, 0.167W, Axial, Carbon Film, Resistance:47Ohm, Product Range:Cfr Series, Power Rating:167Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-47R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0130 | Buy Now | |
DISTI #
49AK3709
|
Newark | Res, 47R, 0.167W, Axial, Carbon Film, Resistance:47Ohm, Product Range:Cfr Series, Power Rating:167Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:150V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Yageo CFR-12JB-52-47R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now | |
DISTI #
47EBK-ND
|
DigiKey | RES 47 OHM 5% 1/6W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4195 In Stock |
|
$0.0088 / $0.1000 | Buy Now | |
DISTI #
CFR-12JB-52-47R
|
Avnet Americas | General Type Carbon Film Resistor 47Ohm 1/6W 5% Axial Bulk - Bulk (Alt: CFR-12JB-52-47R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-CFR-12JB-52-47R
|
Mouser Electronics | Carbon Film Resistors - Through Hole 47 ohm 5% 1/6W Carbon Film RoHS: Compliant | 7472 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0057 | Buy Now | ||
Ozdisan Elektronik | RES.C.FILM 1/6W 47 Ohms ±5% Automotive(AEC-Q200) T | 0 |
|
$0.0372 / $0.0454 | RFQ |
CAD Models for CFR-12JB-52-47R by YAGEO Corporation
Part Data Attributes for CFR-12JB-52-47R by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.65
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1666 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-500,350 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for CFR-12JB-52-47R
This table gives cross-reference parts and alternative options found for CFR-12JB-52-47R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12JB-52-47R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12JR-26-47R | Fixed Resistor, Carbon Film, 0.1666W, 47ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-47R vs CFN-12JR-26-47R |
CFR-12JR-52-47R | RES,AXIAL,CARBON FILM,47 OHMS,150WV,5% +/-TOL,-500,350PPM TC | YAGEO Corporation | CFR-12JB-52-47R vs CFR-12JR-52-47R |
CFR-12JR-MT47R | Fixed Resistor, Carbon Film, 0.1666W, 47ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-47R vs CFR-12JR-MT47R |
CFR-12JT-MT47R | Fixed Resistor, Carbon Film, 0.1666W, 47ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-47R vs CFR-12JT-MT47R |
CFN-12JT-MT47R | Fixed Resistor, Carbon Film, 0.1666W, 47ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-47R vs CFN-12JT-MT47R |
CFN-12JT-26-47R | Fixed Resistor, Carbon Film, 0.1666W, 47ohm, 150V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12JB-52-47R vs CFN-12JT-26-47R |
CFR-12JT-52-47R | Fixed Resistor, Carbon Film, 0.167W, 47ohm, 150V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | CFR-12JB-52-47R vs CFR-12JT-52-47R |
CFR-12JB-26-47R | Fixed Resistor, Carbon Film, 0.1666W, 47ohm, 150V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12JB-52-47R vs CFR-12JB-26-47R |