Part Details for CFR-12GB-52-820R by YAGEO Corporation
Overview of CFR-12GB-52-820R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2820R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SBU9-2820R5LB | Coilcraft Inc | Duplexer, | |
SBU9-2820R5LD | Coilcraft Inc | Duplexer, |
Part Details for CFR-12GB-52-820R
CFR-12GB-52-820R CAD Models
CFR-12GB-52-820R Part Data Attributes
|
CFR-12GB-52-820R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFR-12GB-52-820R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -350,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1666 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for CFR-12GB-52-820R
This table gives cross-reference parts and alternative options found for CFR-12GB-52-820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFR-12GB-52-820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN-12GR-26-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFN-12GR-26-820R |
CFN-12GR-52-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFN-12GR-52-820R |
CFR-12GR-52-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFR-12GR-52-820R |
CFR-12GB-26-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFR-12GB-26-820R |
CFR-12GB-M820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFR-12GB-M820R |
CFN-12GB-26-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFN-12GB-26-820R |
CFR-12GT-MT820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFR-12GT-MT820R |
CFN-12GB-52-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFN-12GB-52-820R |
CFR-12GR-MT820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFR-12GR-MT820R |
CFN-12GT-26-820R | Fixed Resistor, Carbon Film, 0.1666W, 820ohm, 150V, 2% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFR-12GB-52-820R vs CFN-12GT-26-820R |