Part Details for CFQM1JN16K0 by SEI Stackpole Electronics Inc
Overview of CFQM1JN16K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Aerospace and Defense
Part Details for CFQM1JN16K0
CFQM1JN16K0 CAD Models
CFQM1JN16K0 Part Data Attributes
|
CFQM1JN16K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQM1JN16K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 16000ohm, 600V, 5% +/-Tol, -500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for CFQM1JN16K0
This table gives cross-reference parts and alternative options found for CFQM1JN16K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQM1JN16K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM1JN16K0 | Fixed Resistor, Carbon Film, 1W, 16000ohm, 600V, 5% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQM1JN16K0 vs CFM1JN16K0 |
CFQM1JA16K0 | Fixed Resistor, Carbon Film, 1W, 16000ohm, 600V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM1JN16K0 vs CFQM1JA16K0 |
CFQM1JB16K0 | Fixed Resistor, Carbon Film, 1W, 16000ohm, 600V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM1JN16K0 vs CFQM1JB16K0 |
CFM1JB16K0 | Fixed Resistor, Carbon Film, 1W, 16000ohm, 600V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM1JN16K0 vs CFM1JB16K0 |
CFM1JA16K0 | Fixed Resistor, Carbon Film, 1W, 16000ohm, 600V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM1JN16K0 vs CFM1JA16K0 |