Part Details for CFQM1GB300R by SEI Stackpole Electronics Inc
Overview of CFQM1GB300R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFQM1GB300R
CFQM1GB300R CAD Models
CFQM1GB300R Part Data Attributes
|
CFQM1GB300R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQM1GB300R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 1W, 300ohm, 600V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 600 V |
Alternate Parts for CFQM1GB300R
This table gives cross-reference parts and alternative options found for CFQM1GB300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQM1GB300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM1GN300R | Fixed Resistor, Carbon Film, 1W, 300ohm, 600V, 2% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQM1GB300R vs CFM1GN300R |
CFQM1GN300R | Fixed Resistor, Carbon Film, 1W, 300ohm, 600V, 2% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQM1GB300R vs CFQM1GN300R |