Part Details for CFQM14JN2M00 by SEI Stackpole Electronics Inc
Overview of CFQM14JN2M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Aerospace and Defense
Part Details for CFQM14JN2M00
CFQM14JN2M00 CAD Models
CFQM14JN2M00 Part Data Attributes
|
CFQM14JN2M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQM14JN2M00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.7 mm | |
Package Length | 3.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CFQM14JN2M00
This table gives cross-reference parts and alternative options found for CFQM14JN2M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQM14JN2M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFM14JT2M00 | Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM14JN2M00 vs CFM14JT2M00 |
CFQM14JB2M00 | Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM14JN2M00 vs CFQM14JB2M00 |
CFM14JB2M00 | Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM14JN2M00 vs CFM14JB2M00 |
CFQM14JA2M00 | Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM14JN2M00 vs CFQM14JA2M00 |
CFM14JA2M00 | Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQM14JN2M00 vs CFM14JA2M00 |
CFM14JN2M00 | Fixed Resistor, Carbon Film, 0.25W, 2000000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQM14JN2M00 vs CFM14JN2M00 |