There are no models available for this part yet.
Overview of CFQ2JN160R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CFQ2JN160R by SEI Stackpole Electronics Inc
Part Data Attributes for CFQ2JN160R by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
-400,0 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for CFQ2JN160R
This table gives cross-reference parts and alternative options found for CFQ2JN160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQ2JN160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF2JA160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CFF2JA160R |
CFF2JB160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CFF2JB160R |
PCFQ2JN160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQ2JN160R vs PCFQ2JN160R |
CF2JA160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CF2JA160R |
CFQ2JB160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CFQ2JB160R |
PCFQ2JT160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFQ2JN160R vs PCFQ2JT160R |
CF2JT160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CF2JT160R |
PCFQ2JA160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFQ2JN160R vs PCFQ2JA160R |
CF2JB160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CF2JB160R |
CFQ2JT160R | Fixed Resistor, Carbon Film, 2W, 160ohm, 500V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ2JN160R vs CFQ2JT160R |