Part Details for CFQ14GB300R by SEI Stackpole Electronics Inc
Overview of CFQ14GB300R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFQ14GB300R
CFQ14GB300R CAD Models
CFQ14GB300R Part Data Attributes
|
CFQ14GB300R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQ14GB300R
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CFQ14GB300R
This table gives cross-reference parts and alternative options found for CFQ14GB300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQ14GB300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFQ14GT300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs CFQ14GT300R |
PCFQ14GB300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs PCFQ14GB300R |
PCFQ14GA300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFQ14GB300R vs PCFQ14GA300R |
CFQ14GA300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs CFQ14GA300R |
CF14GT300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs CF14GT300R |
CF14GB300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs CF14GB300R |
CF14GA300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs CF14GA300R |
PCF14GA300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs PCF14GA300R |
PCF14GT300R | Fixed Resistor, Carbon Film, 0.25W, 300ohm, 350V, 2% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ14GB300R vs PCF14GT300R |