Part Details for CFQ12JA3K00 by SEI Stackpole Electronics Inc
Overview of CFQ12JA3K00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFQ12JA3K00
CFQ12JA3K00 CAD Models
CFQ12JA3K00 Part Data Attributes
|
CFQ12JA3K00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQ12JA3K00
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -400,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for CFQ12JA3K00
This table gives cross-reference parts and alternative options found for CFQ12JA3K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQ12JA3K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF12JT3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs CFF12JT3K00 |
CFF12JB3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs CFF12JB3K00 |
CFF12JN3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs CFF12JN3K00 |
PCFQ12JT3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs PCFQ12JT3K00 |
CF12JT3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs CF12JT3K00 |
CFQ12JT3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs CFQ12JT3K00 |
PCFQ12JB3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs PCFQ12JB3K00 |
CF12JB3K00 | Fixed Resistor, Carbon Film, 0.5W, 3000ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12JA3K00 vs CF12JB3K00 |