Part Details for CFQ12GT82K0 by SEI Stackpole Electronics Inc
Overview of CFQ12GT82K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFQ12GT82K0
CFQ12GT82K0 CAD Models
CFQ12GT82K0 Part Data Attributes
|
CFQ12GT82K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFQ12GT82K0
SEI Stackpole Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.7 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,0 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for CFQ12GT82K0
This table gives cross-reference parts and alternative options found for CFQ12GT82K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFQ12GT82K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFF12GA82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CFF12GA82K0 |
PCFQ12GT82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs PCFQ12GT82K0 |
CF12GA82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CF12GA82K0 |
CF12GN82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CF12GN82K0 |
CFF12GB82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CFF12GB82K0 |
CFQ12GA82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CFQ12GA82K0 |
CFF12GN82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CFF12GN82K0 |
CFQ12GB82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CFQ12GB82K0 |
CFF12GT82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CFF12GT82K0 |
CF12GT82K0 | Fixed Resistor, Carbon Film, 0.5W, 82000ohm, 350V, 2% +/-Tol, -500,0ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | CFQ12GT82K0 vs CF12GT82K0 |