Datasheets
CFPS1/4LT52R203J by: KOA Speer Electronics Inc

Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel,

Part Details for CFPS1/4LT52R203J by KOA Speer Electronics Inc

Overview of CFPS1/4LT52R203J by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CFPS1/4LT52R203J

CFPS1/4LT52R203J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CFPS1/4LT52R203J Part Data Attributes

CFPS1/4LT52R203J KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
CFPS1/4LT52R203J KOA Speer Electronics Inc Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Leaded
JESD-609 Code e0
Lead Diameter 0.45 mm
Lead Length 30 mm
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 1.7 mm
Package Length 3.2 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Series CFPS1/4(5%)
Technology CARBON FILM
Temperature Coefficient -450,350 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 250 V

Alternate Parts for CFPS1/4LT52R203J

This table gives cross-reference parts and alternative options found for CFPS1/4LT52R203J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFPS1/4LT52R203J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFS1/4LT52R203J RES,AXIAL,CARBON FILM,20K OHMS,250WV,5% +/-TOL,-450,350PPM TC KOA Corporation CFPS1/4LT52R203J vs CFS1/4LT52R203J
CFS1/4LT52R203J Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFPS1/4LT52R203J vs CFS1/4LT52R203J
CFS1/4LT52A203J Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFPS1/4LT52R203J vs CFS1/4LT52A203J
CFPS1/4LT26R203J Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFPS1/4LT52R203J vs CFPS1/4LT26R203J
CFS1/4LT26R203J Fixed Resistor, Carbon Film, 0.25W, 20000ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFPS1/4LT52R203J vs CFS1/4LT26R203J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFPS1/4LT52R203J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFPS1/4LT52R203J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CFPS1/4LT52R203J would you like to use for your alert(s)?
  • Please alert me when CFPS1/4LT52R203J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFPS1/4LT52R203J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFPS1/4LT52R203J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFPS1/4LT52R203J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFPS1/4LT52R203J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFPS1/4LT52R203J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: