CFPS1/4CT26R150J
KOA Speer Electronics Inc
Description: Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel,

Overview of CFPS1/4CT26R150J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CFPS1/4CT26R150J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CFPS1/4CT26R150J by KOA Speer Electronics Inc

CFPS1/4CT26R150J
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Length
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.2 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
15 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-450,350 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. CFPS1/4CT26R150J
    KOA Speer Electronics Inc
    Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel,
    VS

Alternate Parts for CFPS1/4CT26R150J

This table gives cross-reference parts and alternative options found for CFPS1/4CT26R150J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFPS1/4CT26R150J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CFS1/4CT52R150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFS1/4CT52R150J
CFS1/4CS150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFS1/4CS150J
CFS1/4CU150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFS1/4CU150J
CFS1/4CMHTA150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFS1/4CMHTA150J
CFPS1/4CMHTA150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFPS1/4CMHTA150J
CFPS1/4CMTA150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFPS1/4CMTA150J
CFS1/4CVTR150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFS1/4CVTR150J
CFS1/4C150J RES,AXIAL,CARBON FILM,15 OHMS,250WV,5% +/-TOL,-450,350PPM TC KOA Corporation CFPS1/4CT26R150J vs CFS1/4C150J
CFPS1/4CT52A150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFPS1/4CT52A150J
CFPS1/4CT52R150J Fixed Resistor, Carbon Film, 0.25W, 15ohm, 250V, 5% +/-Tol, -450,350ppm/Cel, KOA Speer Electronics Inc CFPS1/4CT26R150J vs CFPS1/4CT52R150J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CFPS1/4CT26R150J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CFPS1/4CT26R150J by KOA Speer Electronics Inc

  • Please alert me when CFPS1/4CT26R150J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CFPS1/4CT26R150J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CFPS1/4CT26R150J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CFPS1/4CT26R150J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CFPS1/4CT26R150J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CFPS1/4CT26R150J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: