Part Details for CFPO-5A236A-C5A8.192MHZ by IQD Frequency Products
Overview of CFPO-5A236A-C5A8.192MHZ by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Part Details for CFPO-5A236A-C5A8.192MHZ
CFPO-5A236A-C5A8.192MHZ CAD Models
CFPO-5A236A-C5A8.192MHZ Part Data Attributes
|
CFPO-5A236A-C5A8.192MHZ
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
CFPO-5A236A-C5A8.192MHZ
IQD Frequency Products
OCXO, CLOCK, 8.192 MHz, HCMOS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Oven Supply Voltage | 5V | |
Physical Dimension | 36.0mm x 26.5mm x 19.0mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 3.5 W |