Part Details for CFPC-080-SAZA-42-RDS-GD-TBC by Central Components Manufacturing
Overview of CFPC-080-SAZA-42-RDS-GD-TBC by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F38/QDA | Rochester Electronics LLC | Rochester Manufactured 54F38, Line Driver, tbc - MORE INFO NEEDED Package, SMD spec. |
Part Details for CFPC-080-SAZA-42-RDS-GD-TBC
CFPC-080-SAZA-42-RDS-GD-TBC CAD Models
CFPC-080-SAZA-42-RDS-GD-TBC Part Data Attributes
|
CFPC-080-SAZA-42-RDS-GD-TBC
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CFPC-080-SAZA-42-RDS-GD-TBC
Central Components Manufacturing
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Pitch | 0.8 mm |