Part Details for CFPC-050-AC7151Z-09-VS-TN--TR by Central Components Manufacturing
Overview of CFPC-050-AC7151Z-09-VS-TN--TR by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for CFPC-050-AC7151Z-09-VS-TN--TR
CFPC-050-AC7151Z-09-VS-TN--TR CAD Models
CFPC-050-AC7151Z-09-VS-TN--TR Part Data Attributes
|
CFPC-050-AC7151Z-09-VS-TN--TR
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CFPC-050-AC7151Z-09-VS-TN--TR
Central Components Manufacturing
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |