Part Details for CFPC-050-87153-09-V-SG-TBP by Central Components Manufacturing
Overview of CFPC-050-87153-09-V-SG-TBP by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for CFPC-050-87153-09-V-SG-TBP
CFPC-050-87153-09-V-SG-TBP CAD Models
CFPC-050-87153-09-V-SG-TBP Part Data Attributes
|
CFPC-050-87153-09-V-SG-TBP
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
CFPC-050-87153-09-V-SG-TBP
Central Components Manufacturing
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |