Part Details for CFPB1/2CM12.5K513J by KOA Speer Electronics Inc
Overview of CFPB1/2CM12.5K513J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR12CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use, TO-220AB, /Tube | |
CR12CM-12B#BH0 | Renesas Electronics Corporation | 600V - 12A - Thyristor Medium Power Use |
Part Details for CFPB1/2CM12.5K513J
CFPB1/2CM12.5K513J CAD Models
CFPB1/2CM12.5K513J Part Data Attributes
|
CFPB1/2CM12.5K513J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CFPB1/2CM12.5K513J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-2 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -450,350 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CFPB1/2CM12.5K513J
This table gives cross-reference parts and alternative options found for CFPB1/2CM12.5K513J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFPB1/2CM12.5K513J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFPB1/2CT52A513J | Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFPB1/2CM12.5K513J vs CFPB1/2CT52A513J |
CFPB1/2CL52A513J | Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel, | KOA Speer Electronics Inc | CFPB1/2CM12.5K513J vs CFPB1/2CL52A513J |
CFB1/2CT52A513J | Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFPB1/2CM12.5K513J vs CFB1/2CT52A513J |
CFB1/2CT52R513J | Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFPB1/2CM12.5K513J vs CFB1/2CT52R513J |
CFB1/2C513J | Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFPB1/2CM12.5K513J vs CFB1/2C513J |
CFB1/2CM12.5K513J | Fixed Resistor, Carbon Film, 0.5W, 51000ohm, 400V, 5% +/-Tol, -450,350ppm/Cel, Through Hole Mount, AXIAL LEADED | KOA Speer Electronics Inc | CFPB1/2CM12.5K513J vs CFB1/2CM12.5K513J |