Part Details for CFN50SJT-FT910R by YAGEO Corporation
Overview of CFN50SJT-FT910R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CFN50SJT-FT910R
CFN50SJT-FT910R CAD Models
CFN50SJT-FT910R Part Data Attributes
|
CFN50SJT-FT910R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN50SJT-FT910R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CFN50SJT-FT910R
This table gives cross-reference parts and alternative options found for CFN50SJT-FT910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN50SJT-FT910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFN50SJR-PN910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs CFN50SJR-PN910R |
CFN50SJB-M910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs CFN50SJB-M910R |
CFR50SJR-AV910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs CFR50SJR-AV910R |
FCR50SJT-910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs FCR50SJT-910R |
CFN50SJB-F910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs CFN50SJB-F910R |
FCR50SJB-26-910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs FCR50SJB-26-910R |
CFR50SJB-MB910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs CFR50SJB-MB910R |
CFR50SJR-52-910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs CFR50SJR-52-910R |
FCR50SJT-PN910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs FCR50SJT-PN910R |
FCR50SJB-52-910R | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | YAGEO Corporation | CFN50SJT-FT910R vs FCR50SJB-52-910R |