Part Details for CFN50SJT-52-910R by YAGEO Corporation
Overview of CFN50SJT-52-910R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25910RSAT | Texas Instruments | 20V, 6.5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 16-QFN -40 to 125 | |
UCD90910RGCR | Texas Instruments | 10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125 | |
UCD90910RGCT | Texas Instruments | 10-Rail Sequencer and System Health Monitor with Integrated 10-Channel Fan Controller 64-VQFN -40 to 125 |
Part Details for CFN50SJT-52-910R
CFN50SJT-52-910R CAD Models
CFN50SJT-52-910R Part Data Attributes
|
CFN50SJT-52-910R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CFN50SJT-52-910R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for CFN50SJT-52-910R
This table gives cross-reference parts and alternative options found for CFN50SJT-52-910R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFN50SJT-52-910R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR50SJT-52-910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJT-52-910R |
FCR50SJB-FK910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJB-FK910R |
CFR50SJR-AV910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -350,500ppm/Cel, | CFN50SJT-52-910R vs CFR50SJR-AV910R |
FCR50SJB-26-910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJB-26-910R |
FCR50SJR-PN910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJR-PN910R |
FCR50SJR-52-910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJR-52-910R |
FCR50SJR-910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJR-910R |
CFN50SJT-AV910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs CFN50SJT-AV910R |
CFN50SJT-26-910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs CFN50SJT-26-910R |
FCR50SJR-FT910R | YAGEO Corporation | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 910ohm, 300V, 5% +/-Tol, -500,350ppm/Cel, | CFN50SJT-52-910R vs FCR50SJR-FT910R |